4-1105150-1 | ||
---|---|---|
DigiKey Part Number | 4-1105150-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 4-1105150-1 | |
Description | CONTACT H.D. CRIMP PIN 7AWG | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Pin 7 AWG Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | 4-1105150-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 7 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.97000 | ¥128.97 |
25 | ¥122.90360 | ¥3,072.59 |
100 | ¥105.44250 | ¥10,544.25 |