1969589-4 | ||
---|---|---|
DigiKey Part Number | A120446-ND | |
Manufacturer | ||
Manufacturer Product Number | 1969589-4 | |
Description | CONN RCPT HSG 4POS 2.50MM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1969589-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -25°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.06900 | ¥20.69 |
25 | ¥2.06200 | ¥51.55 |
50 | ¥2.03420 | ¥101.71 |
100 | ¥1.88080 | ¥188.08 |
250 | ¥1.54564 | ¥386.41 |
500 | ¥1.45978 | ¥729.89 |
1,000 | ¥1.35668 | ¥1,356.68 |
2,500 | ¥1.31376 | ¥3,284.40 |