1926671-1 | ||
---|---|---|
DigiKey Part Number | A107683-ND | |
Manufacturer | ||
Manufacturer Product Number | 1926671-1 | |
Description | CONN TERM BUSBAR CLIP SOLDER | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Busbar Clip Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 1926671-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Busbar Clip | |
Termination | Solder | |
Wire Gauge | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,040 | ¥135.18342 | ¥681,324.44 |