182655-1 | ||
---|---|---|
DigiKey Part Number | A99540-ND | |
Manufacturer | ||
Manufacturer Product Number | 182655-1 | |
Description | CONN BCKSH W/CLMP SZ17 15/16-20 | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Black Connector Backshell, Cable Clamp 15/16-20 UNEF 17 | |
Datasheet | Datasheet | |
EDA/CAD Models | 182655-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.453" (11.51mm) | |
Diameter - Outside | 1.125" (28.58mm) | |
Shell Size - Insert | 17 | |
Thread Size | 15/16-20 UNEF | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 4 pcs - 2 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | CPC Connectors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.89000 | ¥91.89 |
10 | ¥83.06800 | ¥830.68 |
25 | ¥80.87080 | ¥2,021.77 |
50 | ¥77.79340 | ¥3,889.67 |
100 | ¥72.08030 | ¥7,208.03 |
300 | ¥71.64087 | ¥21,492.26 |
500 | ¥69.00374 | ¥34,501.87 |
1,000 | ¥61.53199 | ¥61,531.99 |