163088-2 | ||
---|---|---|
DigiKey Part Number | A122053-ND | |
Manufacturer | ||
Manufacturer Product Number | 163088-2 | |
Description | CONN SOCKET 20-24AWG GOLD CRIMP | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold Crimp 20-24 AWG Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 163088-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
10 | ¥22.27600 | ¥222.76 |
200 | ¥19.77705 | ¥3,955.41 |
1,000 | ¥16.25367 | ¥16,253.67 |
5,000 | ¥14.09407 | ¥70,470.35 |