179631-1 | ||
---|---|---|
DigiKey Part Number | A122060-ND | |
Manufacturer | ||
Manufacturer Product Number | 179631-1 | |
Description | CONN PLUG HSG 16POS DIAGNOSTIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 16 Rectangular Connectors - Housings Plug White | |
Datasheet | Datasheet | |
EDA/CAD Models | 179631-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.35000 | ¥12.35 |
50 | ¥11.02860 | ¥551.43 |
100 | ¥9.95230 | ¥995.23 |
1,000 | ¥7.85451 | ¥7,854.51 |
5,000 | ¥7.10132 | ¥35,506.60 |
10,000 | ¥6.65814 | ¥66,581.40 |