Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | - | |
Part Status | Last Time Buy | |
Connector Style | D-Type | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | - | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | - | |
Features | - | |
Shell Material, Finish | - | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 0685031602 |
PCN Obsolescence/ EOL | Mult Devs EOL/Obs 27/Sep/2023 |
HTML Datasheet | 0685031602 |
3D Drawings | 68503-1602.pdf |
Product Drawings | 0685031602 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.31000 | ¥47.31 |
10 | ¥41.66300 | ¥416.63 |
100 | ¥33.14120 | ¥3,314.12 |
1,000 | ¥27.46013 | ¥27,460.13 |
2,500 | ¥25.56632 | ¥63,915.80 |
Attribute | Description |
---|---|
Other Names | 685031602 068503-1602 68503-1602 WM3476 |
Standard Package | 30 |