176292-1 | ||
---|---|---|
DigiKey Part Number | A112720-ND | |
Manufacturer | ||
Manufacturer Product Number | 176292-1 | |
Description | CONN RCPT HSG 2POS 3.96MM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 176292-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.53300 | ¥55.33 |
25 | ¥5.51000 | ¥137.75 |
50 | ¥5.32300 | ¥266.15 |
100 | ¥4.46340 | ¥446.34 |
250 | ¥4.18448 | ¥1,046.12 |
500 | ¥3.95198 | ¥1,975.99 |
1,000 | ¥3.46377 | ¥3,463.77 |
2,500 | ¥3.27780 | ¥8,194.50 |