


175287-3 | |
|---|---|
DigiKey Part Number | A29246-ND |
Manufacturer | |
Manufacturer Product Number | 175287-3 |
Description | CONN TAB 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 175287-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 24-28 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Tab |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.25000 | ¥11.25 |
| 10 | ¥9.57700 | ¥95.77 |
| 25 | ¥8.97480 | ¥224.37 |
| 50 | ¥8.54620 | ¥427.31 |
| 100 | ¥8.13850 | ¥813.85 |
| 250 | ¥7.62824 | ¥1,907.06 |
| 500 | ¥7.26386 | ¥3,631.93 |
| 1,000 | ¥6.91711 | ¥6,917.11 |
| 3,000 | ¥6.40136 | ¥19,204.08 |




















