1744416-2 | |
---|---|
DigiKey Part Number | A116474-ND |
Manufacturer | |
Manufacturer Product Number | 1744416-2 |
Description | CONN RCPT HSG 2POS 3.96MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1744416-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.09000 | ¥2.09 |
10 | ¥1.79600 | ¥17.96 |
25 | ¥1.78560 | ¥44.64 |
50 | ¥1.76300 | ¥88.15 |
100 | ¥1.62870 | ¥162.87 |
250 | ¥1.33888 | ¥334.72 |
500 | ¥1.26442 | ¥632.21 |
1,000 | ¥1.17515 | ¥1,175.15 |
3,000 | ¥1.13797 | ¥3,413.91 |