1744416-5 | |
---|---|
DigiKey Part Number | A116477-ND |
Manufacturer | |
Manufacturer Product Number | 1744416-5 |
Description | CONN RCPT HSG 5POS 3.96MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1744416-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.88000 | ¥2.88 |
10 | ¥2.67700 | ¥26.77 |
25 | ¥2.66080 | ¥66.52 |
50 | ¥2.59460 | ¥129.73 |
100 | ¥2.22580 | ¥222.58 |
250 | ¥2.01288 | ¥503.22 |
500 | ¥1.96876 | ¥984.38 |