172061-1 | ||
---|---|---|
DigiKey Part Number | A112652-ND | |
Manufacturer | ||
Manufacturer Product Number | 172061-1 | |
Description | CONN PLUG HSG DRAWER 12POS BLUE | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 12 (8 + 4 Power) Position Housing for Male Pins Connector Blue Panel Mount Drawer | |
Datasheet | Datasheet | |
EDA/CAD Models | 172061-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Drawer | |
Number of Positions | 12 (8 + 4 Power) | |
Pitch | 0.197" (5.00mm) ~ 0.200" (5.08mm) | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Guide Pin | |
Color | Blue | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.79000 | ¥83.79 |
10 | ¥75.80400 | ¥758.04 |
150 | ¥65.77887 | ¥9,866.83 |
1,050 | ¥56.15268 | ¥58,960.31 |