
160916-4 | |
|---|---|
DigiKey Part Number | A131016TR-ND - Tape & Reel (TR) A131016CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160916-4 |
Description | CONN QC RCPT 13-17AWG 0.250 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160916-4 Models |
Category | Length - Overall 0.748" (19.00mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 13-17 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Phosphor Bronze |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.083" ~ 0.122" (2.11mm ~ 3.10mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.303" (7.70mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.87700 | ¥18.77 |
| 25 | ¥1.76320 | ¥44.08 |
| 50 | ¥1.67720 | ¥83.86 |
| 100 | ¥1.59690 | ¥159.69 |
| 250 | ¥1.49720 | ¥374.30 |
| 500 | ¥1.42542 | ¥712.71 |
| 1,000 | ¥1.35735 | ¥1,357.35 |
| 2,500 | ¥1.27226 | ¥3,180.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.24784 | ¥6,239.20 |
| 10,000 | ¥1.18828 | ¥11,882.80 |
| 15,000 | ¥1.15478 | ¥17,321.70 |
| 25,000 | ¥1.11391 | ¥27,847.75 |
| 35,000 | ¥1.08779 | ¥38,072.65 |
| 50,000 | ¥1.06078 | ¥53,039.00 |
















