151667-4 | ||
---|---|---|
DigiKey Part Number | 151667-4-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 151667-4 | |
Description | CONN QC RCPT 10-11.5AWG 0.375 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 0.375" (9.53mm) Quick Connect Female 10-11.5 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 151667-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.375" (9.53mm) | |
Tab Thickness | 0.048" (1.22mm) | |
Tab Length | 0.420" (10.67mm) | |
Length - Overall | 1.040" (26.42mm) | |
Termination | Crimp | |
Wire Gauge | 10-11.5 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Insulation Diameter | 0.160" ~ 0.210" (4.06mm ~ 5.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
84,000 | ¥1.84883 | ¥155,301.72 |