1445778-9 | ||
---|---|---|
DigiKey Part Number | 1445778-9-ND | |
Manufacturer | ||
Manufacturer Product Number | 1445778-9 | |
Description | CONN RCPT MALE 15POS GOLD SOLDER | |
Customer Reference | ||
Detailed Description | 15 Position Circular Connector Receptacle, Male Pins Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Type | ||
Number of Positions | 15 | |
Shell Size - Insert | M13.5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | 105°C Max | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |