1445534-3 | ||
---|---|---|
DigiKey Part Number | A30001-ND | |
Manufacturer | ||
Manufacturer Product Number | 1445534-3 | |
Description | CONN PLUG HSG FMALE 3POS INLINE | |
Manufacturer Standard Lead Time | 48 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut | |
Datasheet | Datasheet | |
EDA/CAD Models | 1445534-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 3 | |
Shell Size - Insert | 8-3 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | A | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.16000 | ¥66.16 |
10 | ¥57.66500 | ¥576.65 |
100 | ¥51.28880 | ¥5,128.88 |
1,000 | ¥42.79126 | ¥42,791.26 |