130094 | ||
---|---|---|
DigiKey Part Number | 130094-ND | |
Manufacturer | ||
Manufacturer Product Number | 130094 | |
Description | CONN RING CIRC 14-16AWG M5 CRIMP | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector M5 Stud Circular 14-16 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 130094 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.864" (21.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.96000 | ¥4.96 |
10 | ¥4.82100 | ¥48.21 |
100 | ¥3.89090 | ¥389.09 |
1,000 | ¥3.01934 | ¥3,019.34 |
5,000 | ¥2.63436 | ¥13,171.80 |
10,000 | ¥2.50796 | ¥25,079.60 |