1217151-1 | ||
---|---|---|
DigiKey Part Number | A100450TR-ND - Tape & Reel (TR) A100450CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1217151-1 | |
Description | CONN QC RCPT/TAB 14-18AWG 0.187 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 0.187" (4.75mm) Quick Connect Female and Male 14-18 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 1217151-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Stacked | |
Gender | Female and Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.225" (5.72mm) | |
Length - Overall | 0.615" (15.62mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" ~ 0.160" (2.79mm ~ 4.06mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.80600 | ¥18.06 |
25 | ¥1.79960 | ¥44.99 |
50 | ¥1.77820 | ¥88.91 |
100 | ¥1.64350 | ¥164.35 |
250 | ¥1.35060 | ¥337.65 |
500 | ¥1.27556 | ¥637.78 |
1,000 | ¥1.18559 | ¥1,185.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.14807 | ¥4,018.24 |
7,000 | ¥1.05053 | ¥7,353.71 |
10,500 | ¥0.93046 | ¥9,769.83 |
35,000 | ¥0.92868 | ¥32,503.80 |