63646-2 | ||
---|---|---|
DigiKey Part Number | A100926TR-ND - Tape & Reel (TR) A100926CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 63646-2 | |
Description | CONN QC RCPT/TAB 16-20AWG 0.187 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 0.187" (4.75mm) Quick Connect Female and Male 16-20 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 63646-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Stacked | |
Gender | Female and Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) / 0.020" (0.51mm) | |
Tab Length | 0.225" (5.72mm) | |
Length - Overall | 0.615" (15.62mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.08500 | ¥20.85 |
25 | ¥2.07520 | ¥51.88 |
50 | ¥2.04900 | ¥102.45 |
100 | ¥1.89390 | ¥189.39 |
250 | ¥1.55648 | ¥389.12 |
500 | ¥1.47012 | ¥735.06 |
1,000 | ¥1.36636 | ¥1,366.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.32313 | ¥4,630.95 |
7,000 | ¥1.21071 | ¥8,474.97 |
10,500 | ¥1.07235 | ¥11,259.67 |
35,000 | ¥1.07029 | ¥37,460.15 |