0350689702 | ||
---|---|---|
DigiKey Part Number | WM14278TR-ND - Tape & Reel (TR) WM14278CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 0350689702 | |
Description | CONN QC RCPT 20-22AWG 0.187 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 0.187" (4.75mm) Quick Connect Female 20-22 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.197" (5.00mm) | |
Length - Overall | 0.756" (19.20mm) | |
Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.059" ~ 0.106" (1.50mm ~ 2.69mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.65700 | ¥6.57 |
100 | ¥0.46880 | ¥46.88 |
1,000 | ¥0.39347 | ¥393.47 |
2,500 | ¥0.35602 | ¥890.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.33729 | ¥1,686.45 |
10,000 | ¥0.32793 | ¥3,279.30 |
15,000 | ¥0.29982 | ¥4,497.30 |
25,000 | ¥0.27171 | ¥6,792.75 |
50,000 | ¥0.25297 | ¥12,648.50 |