1217094-1 | ||
---|---|---|
DigiKey Part Number | A118924TR-ND - Tape & Reel (TR) A118924CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1217094-1 | |
Description | CONN QC RCPT 14-18AWG 0.250 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 1217094-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.293" (7.44mm) | |
Length - Overall | 0.771" (19.58mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.090" ~ 0.155" (2.29mm ~ 3.94mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.56900 | ¥15.69 |
25 | ¥1.45680 | ¥36.42 |
50 | ¥1.38040 | ¥69.02 |
100 | ¥1.30570 | ¥130.57 |
250 | ¥1.21588 | ¥303.97 |
500 | ¥1.14566 | ¥572.83 |
1,000 | ¥1.08566 | ¥1,085.66 |
2,500 | ¥1.00560 | ¥2,514.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.80049 | ¥8,004.90 |
30,000 | ¥0.71544 | ¥21,463.20 |
50,000 | ¥0.62038 | ¥31,019.00 |