521209-1 | ||
---|---|---|
DigiKey Part Number | 521209-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 521209-1 | |
Description | CONN RCPT HOUSING 0.25 7POS BLUE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 7 Position Housing Connector Female, Receptacle Blue 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 521209-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 7 | |
Stacking Direction | Top to Bottom | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Blue | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 521209-1 |
Environmental Information | 521209-1 Statement of Compliance |
PCN Assembly/Origin | Multiple Devices Polymer Code Marking 10/Mar/2016 |
HTML Datasheet | 521209 Drawing |
EDA Models | 521209-1 Models |
3D Drawings | 521209-1.pdf |
Product Drawings | 521209 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.52000 | ¥12.52 |
10 | ¥11.46200 | ¥114.62 |
25 | ¥11.12760 | ¥278.19 |
50 | ¥11.01380 | ¥550.69 |
100 | ¥10.22360 | ¥1,022.36 |
250 | ¥10.05380 | ¥2,513.45 |
500 | ¥9.15016 | ¥4,575.08 |
1,000 | ¥8.18990 | ¥8,189.90 |
2,500 | ¥7.56862 | ¥18,921.55 |
Attribute | Description |
---|---|
Other Names | -521209-1-SI 2266-521209-1 |
Standard Package | 1 |