521204-5 | ||
---|---|---|
DigiKey Part Number | 521204-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 521204-5 | |
Description | CONN RCPT HOUSING 0.25 2POS BLUE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Housing Connector Female, Receptacle Blue 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 521204-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | Top to Bottom | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Blue | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.19000 | ¥6.19 |
10 | ¥5.98900 | ¥59.89 |
25 | ¥5.96000 | ¥149.00 |
50 | ¥5.75940 | ¥287.97 |
100 | ¥4.82820 | ¥482.82 |
250 | ¥4.52688 | ¥1,131.72 |
500 | ¥4.27528 | ¥2,137.64 |
1,000 | ¥3.74712 | ¥3,747.12 |
2,500 | ¥3.54594 | ¥8,864.85 |