1103429-1 | |
---|---|
DigiKey Part Number | A107325-ND |
Manufacturer | |
Manufacturer Product Number | 1103429-1 |
Description | INSERT FEMALE/MALE 8POS CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Female/Male Insert without Contacts Gray 8 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1103429-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female/Male | |
Number of Positions | 8 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 60V | |
Current Rating (Amps) | - | |
Contact Type | Coaxial and Fiber Optic | |
Operating Temperature | -20°C ~ 80°C | |
Color | Gray | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.85000 | ¥87.85 |
10 | ¥79.45500 | ¥794.55 |
40 | ¥77.35350 | ¥3,094.14 |
80 | ¥74.41125 | ¥5,952.90 |
120 | ¥68.94583 | ¥8,273.50 |
280 | ¥68.52579 | ¥19,187.22 |
520 | ¥66.00329 | ¥34,321.71 |
1,000 | ¥58.85643 | ¥58,856.43 |