1103440-1 | ||
---|---|---|
DigiKey Part Number | A107324-ND | |
Manufacturer | ||
Manufacturer Product Number | 1103440-1 | |
Description | CONN HSG BASE ASSY CABLE METAL | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Connector Housing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Housing | |
For Use With/Related Products | HC26, Power4Net, HTS Inserts | |
Specifications | Circular Threaded Coupling, Free Hanging | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥565.09000 | ¥565.09 |
40 | ¥525.25775 | ¥21,010.31 |
120 | ¥505.36233 | ¥60,643.48 |