1-84952-1 | ||
---|---|---|
DigiKey Part Number | A101390TR-ND - Tape & Reel (TR) A101390CT-ND - Cut Tape (CT) A101390DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1-84952-1 | |
Description | CONN FPC BOTTOM 11POS 1MM R/A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 11 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-84952-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 11 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.101" (2.56mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.51093 | ¥8,266.40 |
3,000 | ¥5.13344 | ¥15,400.32 |
7,500 | ¥4.98246 | ¥37,368.45 |
10,500 | ¥4.67152 | ¥49,050.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥8.11900 | ¥81.19 |
25 | ¥7.81200 | ¥195.30 |
50 | ¥7.73820 | ¥386.91 |
100 | ¥6.98290 | ¥698.29 |
250 | ¥6.75664 | ¥1,689.16 |
500 | ¥6.15258 | ¥3,076.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥9.24400 | ¥92.44 |
25 | ¥8.86920 | ¥221.73 |
50 | ¥8.68220 | ¥434.11 |
100 | ¥8.30380 | ¥830.38 |
250 | ¥7.54932 | ¥1,887.33 |
500 | ¥6.79422 | ¥3,397.11 |