74AHC08BQ,115 | ||
---|---|---|
DigiKey Part Number | 1727-6757-2-ND - Tape & Reel (TR) 1727-6757-1-ND - Cut Tape (CT) 1727-6757-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AHC08BQ,115 | |
Description | IC GATE AND 4CH 2-INP 14DHVQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | AND Gate IC 4 Channel 14-DHVQFN (2.5x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.36000 | ¥2.36 |
10 | ¥2.00000 | ¥20.00 |
25 | ¥1.87000 | ¥46.75 |
100 | ¥1.49590 | ¥149.59 |
250 | ¥1.38956 | ¥347.39 |
500 | ¥1.17558 | ¥587.79 |
1,000 | ¥0.94079 | ¥940.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.94084 | ¥2,822.52 |