1-643075-6 | ||
---|---|---|
DigiKey Part Number | A144531-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-643075-6 | |
Description | CONN COVER STRAIN RELIEF 16 POS | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-100 Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-643075-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 16 | |
For Use With/Related Products | MTA-100 Series | |
Features | Closed End | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥8.55100 | ¥85.51 |
500 | ¥6.40352 | ¥3,201.76 |
1,000 | ¥5.53710 | ¥5,537.10 |
5,000 | ¥4.74611 | ¥23,730.55 |
10,000 | ¥4.66182 | ¥46,618.20 |