1-350777-8 | |
---|---|
DigiKey Part Number | A127918-ND |
Manufacturer | |
Manufacturer Product Number | 1-350777-8 |
Description | CONN PLUG HSG 2POS 6.35MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-350777-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Pin | |
Number of Positions | ||
Pitch | 0.250" (6.35mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.32000 | ¥5.32 |
10 | ¥5.10900 | ¥51.09 |
100 | ¥4.11940 | ¥411.94 |
1,000 | ¥3.19656 | ¥3,196.56 |
5,000 | ¥2.78898 | ¥13,944.90 |
10,000 | ¥2.65516 | ¥26,551.60 |