1-2383941-2 | |
---|---|
DigiKey Part Number | 17-1-2383941-2TR-ND - Tape & Reel (TR) 17-1-2383941-2CT-ND - Cut Tape (CT) 17-1-2383941-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2383941-2 |
Description | TERMI-BLOK SMD MOUNT 180_12P_3.8 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-2383941-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 12 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Horizontal with Board | |
Current | 7 A | |
Voltage | 300 V | |
Wire Gauge | 18-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Board Guide | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Nickel Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Copper Alloy - Nickel Plated | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥57.41493 | ¥17,224.48 |
600 | ¥53.99745 | ¥32,398.47 |
1,500 | ¥48.18765 | ¥72,281.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.33000 | ¥39.33 |
10 | ¥34.42400 | ¥344.24 |
25 | ¥33.52240 | ¥838.06 |
50 | ¥32.80180 | ¥1,640.09 |
100 | ¥30.81910 | ¥3,081.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.70000 | ¥69.70 |
10 | ¥59.69400 | ¥596.94 |
25 | ¥56.96680 | ¥1,424.17 |
50 | ¥51.21000 | ¥2,560.50 |
100 | ¥48.48260 | ¥4,848.26 |