OSTTE120104 | ||
---|---|---|
DigiKey Part Number | ED2737-ND | |
Manufacturer | ||
Manufacturer Product Number | OSTTE120104 | |
Description | TERM BLK 12P SIDE ENT 3.5MM PCB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 12 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 125 V | |
Wire Gauge | 16-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Black | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Screw Thread | M2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.78000 | ¥19.78 |
10 | ¥14.97400 | ¥149.74 |
25 | ¥13.87720 | ¥346.93 |
50 | ¥12.47660 | ¥623.83 |
100 | ¥12.17200 | ¥1,217.20 |
250 | ¥10.65048 | ¥2,662.62 |
500 | ¥9.73744 | ¥4,868.72 |
1,000 | ¥8.82456 | ¥8,824.56 |
5,000 | ¥7.75954 | ¥38,797.70 |