1-2299960-1 | ||
---|---|---|
DigiKey Part Number | A124947-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2299960-1 | |
Description | CONN PLUG 2POS IDC 20-32AWG | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Rectangular Plug Connector Spring Clamp 20-32 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-2299960-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Tab | |
Number of Positions | 2 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Spring Clamp | |
Wire Type | Discrete | |
Wire Gauge | 20-32 AWG | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.02000 | ¥164.02 |
10 | ¥160.64900 | ¥1,606.49 |
25 | ¥156.37160 | ¥3,909.29 |
54 | ¥148.68185 | ¥8,028.82 |
108 | ¥134.15519 | ¥14,488.76 |
270 | ¥133.30096 | ¥35,991.26 |