1-2299959-1 | ||
---|---|---|
DigiKey Part Number | A124946-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2299959-1 | |
Description | CONN RCPT 2POS IDC 20-32AWG | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Rectangular Receptacle Connector Spring Clamp 20-32 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-2299959-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Spring Clamp | |
Wire Type | Discrete | |
Wire Gauge | 20-32 AWG | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.46000 | ¥190.46 |
10 | ¥157.22500 | ¥1,572.25 |
25 | ¥146.13960 | ¥3,653.49 |
90 | ¥138.07756 | ¥12,426.98 |
270 | ¥134.04589 | ¥36,192.39 |