1-2273034-1 | ||
---|---|---|
DigiKey Part Number | A120962-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2273034-1 | |
Description | CBL CIRC 5POS MALE TO WIRE 4.92' | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 4.92' (1.50m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-2273034-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 4.92' (1.50m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.22000 | ¥124.22 |
10 | ¥121.64700 | ¥1,216.47 |
25 | ¥118.40960 | ¥2,960.24 |
50 | ¥112.58520 | ¥5,629.26 |
100 | ¥101.58480 | ¥10,158.48 |
250 | ¥100.93784 | ¥25,234.46 |
500 | ¥87.99708 | ¥43,998.54 |