1-216093-0 | ||
---|---|---|
DigiKey Part Number | A126671-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-216093-0 | |
Description | CONN DIP HDR IDC 10POS VERT | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Ribbon Cable, DIP Header Connector Gray IDC 28 AWG, Stranded; 26-30 AWG, Solid Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-216093-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 10 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG, Stranded; 26-30 AWG, Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Color | Gray | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.54000 | ¥30.54 |
10 | ¥27.23900 | ¥272.39 |
140 | ¥24.17771 | ¥3,384.88 |
1,120 | ¥19.87014 | ¥22,254.56 |