1-1734592-4 | ||
---|---|---|
DigiKey Part Number | A100284TR-ND - Tape & Reel (TR) A100284CT-ND - Cut Tape (CT) A100284DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1-1734592-4 | |
Description | CONN FPC BOTTOM 14POS 0.5MM R/A | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 14 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1734592-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 14 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.081" (2.05mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Ivory | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.01956 | ¥8,039.12 |
4,000 | ¥3.80375 | ¥15,215.00 |
6,000 | ¥3.50700 | ¥21,042.00 |
10,000 | ¥3.33872 | ¥33,387.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.67000 | ¥6.67 |
10 | ¥6.42300 | ¥64.23 |
25 | ¥6.39320 | ¥159.83 |
50 | ¥6.17700 | ¥308.85 |
100 | ¥5.17950 | ¥517.95 |
250 | ¥4.85580 | ¥1,213.95 |
500 | ¥4.58604 | ¥2,293.02 |
1,000 | ¥4.01956 | ¥4,019.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.61000 | ¥66.10 |
25 | ¥6.33800 | ¥158.45 |
50 | ¥6.20460 | ¥310.23 |
100 | ¥5.93480 | ¥593.48 |
250 | ¥5.39528 | ¥1,348.82 |
500 | ¥4.85580 | ¥2,427.90 |
1,000 | ¥4.31630 | ¥4,316.30 |