
CG2164X3-C2 | |
|---|---|
DigiKey Part Number | CG2164X3-C2TR-ND - Tape & Reel (TR) CG2164X3-C2CT-ND - Cut Tape (CT) CG2164X3-C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG2164X3-C2 |
Description | IC RF SWITCH DPDT 6GHZ 6TSON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/n/ac DPDT 6 GHz 50Ohm 6-TSON |
Datasheet | Datasheet |
Category | Test Frequency 2.5GHz |
Manufacturer CEL | IIP3 55dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50Ohm |
Part Status Active | Voltage - Supply 1.8V ~ 5V |
RF Type 802.11a/b/g/n/ac | Operating Temperature -45°C ~ 85°C |
Circuit DPDT | Package / Case 6-XFDFN Exposed Pad |
Frequency Range 2.4GHz ~ 6GHz | Supplier Device Package 6-TSON |
Isolation 23dB | Base Product Number |
Insertion Loss 0.5dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.99000 | ¥11.99 |
| 10 | ¥8.73300 | ¥87.33 |
| 25 | ¥7.92280 | ¥198.07 |
| 100 | ¥7.02700 | ¥702.70 |
| 250 | ¥6.59980 | ¥1,649.95 |
| 500 | ¥6.34226 | ¥3,171.13 |
| 1,000 | ¥6.32655 | ¥6,326.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥5.66098 | ¥56,609.80 |











