TZ1430A | ||
---|---|---|
DigiKey Part Number | 4606-TZ1430ATR-ND - Tape & Reel (TR) 4606-TZ1430ACT-ND - Cut Tape (CT) 4606-TZ1430ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TZ1430A | |
Description | 30/10/10/2.5X2.0 | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | 30 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.68400 | ¥76.84 |
50 | ¥7.18480 | ¥359.24 |
100 | ¥6.34910 | ¥634.91 |
500 | ¥6.01466 | ¥3,007.33 |
1,000 | ¥5.01213 | ¥5,012.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.84510 | ¥14,535.30 |
6,000 | ¥4.67803 | ¥28,068.18 |
15,000 | ¥4.51096 | ¥67,664.40 |