120220-0206 | ||
---|---|---|
DigiKey Part Number | 1003-1012-2-ND - Tape & Reel (TR) 1003-1012-1-ND - Cut Tape (CT) 1003-1012-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 120220-0206 | |
Description | UNIVERSAL CONTACT 4MM SMD | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.043" (1.10mm) | |
Length | 0.194" (4.92mm) | |
Height | 0.157" (4.00mm) | |
Material | Beryllium Copper | |
Plating | Nickel | |
Plating - Thickness | 118.11µin (3.00µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.47300 | ¥34.73 |
25 | ¥3.17200 | ¥79.30 |
50 | ¥2.98500 | ¥149.25 |
100 | ¥2.86010 | ¥286.01 |
250 | ¥2.61188 | ¥652.97 |
500 | ¥2.48744 | ¥1,243.72 |
1,000 | ¥2.05217 | ¥2,052.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,200 | ¥1.86558 | ¥5,969.86 |
6,400 | ¥1.80339 | ¥11,541.70 |
9,600 | ¥1.67902 | ¥16,118.59 |
16,000 | ¥1.65414 | ¥26,466.24 |
32,000 | ¥1.61683 | ¥51,738.56 |