1-1670915-1 | ||
---|---|---|
DigiKey Part Number | 17-1-1670915-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1670915-1 | |
Description | 2POS, MCON 1.2 - LL CONNECTOR, S | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1670915-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.67000 | ¥7.67 |
10 | ¥6.69600 | ¥66.96 |
100 | ¥5.94500 | ¥594.50 |