1-1418448-2 | |
---|---|
DigiKey Part Number | 1-1418448-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1418448-2 |
Description | CONN RCPT HSG 2POS 8.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1418448-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.315" (8.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥12.93000 | ¥129.30 |
700 | ¥10.31631 | ¥7,221.42 |
1,400 | ¥9.23372 | ¥12,927.21 |
5,600 | ¥8.27853 | ¥46,359.77 |
10,500 | ¥7.88131 | ¥82,753.76 |