1-1337481-0 | ||
---|---|---|
DigiKey Part Number | A101970-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1337481-0 | |
Description | CONN SMB JACK R/A 50 OHM PCB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1337481-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.6dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.38000 | ¥51.38 |
10 | ¥45.00700 | ¥450.07 |
25 | ¥43.82640 | ¥1,095.66 |
50 | ¥42.88500 | ¥2,144.25 |
100 | ¥40.29230 | ¥4,029.23 |
250 | ¥40.05672 | ¥10,014.18 |
500 | ¥37.46490 | ¥18,732.45 |
1,000 | ¥33.45925 | ¥33,459.25 |
2,500 | ¥31.10295 | ¥77,757.38 |