USLPT3737AL5TR | ||
---|---|---|
DigiKey Part Number | 450-3365-2-ND - Tape & Reel (TR) 450-3365-1-ND - Cut Tape (CT) 450-3365-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | USLPT3737AL5TR | |
Description | SWITCH TACTILE SPST-NO 0.02A 15V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | USLPT3737AL5TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.35mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 3.70mm x 3.70mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 235gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.15mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥3.12000 | ¥31.20 |
25 | ¥2.93560 | ¥73.39 |
100 | ¥2.54980 | ¥254.98 |
250 | ¥2.31308 | ¥578.27 |
500 | ¥2.15166 | ¥1,075.83 |
1,000 | ¥1.93650 | ¥1,936.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.15019 | ¥4,300.38 |
4,000 | ¥2.01878 | ¥8,075.12 |
6,000 | ¥1.87544 | ¥11,252.64 |
10,000 | ¥1.74404 | ¥17,440.40 |