SKRWADE030 | ||
---|---|---|
DigiKey Part Number | 4809-SKRWADE030TR-ND - Tape & Reel (TR) 4809-SKRWADE030CT-ND - Cut Tape (CT) 4809-SKRWADE030DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKRWADE030 | |
Description | SWITCH TACTILE SPST-NO 0.05A 12V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Snap Dome | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.35mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 3.70mm x 3.70mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 240gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥3.36600 | ¥33.66 |
25 | ¥3.16880 | ¥79.22 |
100 | ¥2.75100 | ¥275.10 |
250 | ¥2.49564 | ¥623.91 |
500 | ¥2.32160 | ¥1,160.80 |
1,000 | ¥2.08944 | ¥2,089.44 |
2,500 | ¥1.96177 | ¥4,904.43 |
5,000 | ¥1.82246 | ¥9,112.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.69477 | ¥16,947.70 |