TMS3T5B2M2RE | ||
---|---|---|
DigiKey Part Number | 450-2107-ND | |
Manufacturer | ||
Manufacturer Product Number | TMS3T5B2M2RE | |
Description | SWITCH TOGGLE SPDT 0.4VA 20V | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Toggle Switch SPDT Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 7.62mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.20000 | ¥47.20 |
10 | ¥42.09600 | ¥420.96 |
25 | ¥39.84800 | ¥996.20 |
50 | ¥38.41760 | ¥1,920.88 |
100 | ¥36.57850 | ¥3,657.85 |
300 | ¥34.94370 | ¥10,483.11 |
500 | ¥31.87848 | ¥15,939.24 |
1,000 | ¥30.24368 | ¥30,243.68 |