AST13SNCQ | ||
---|---|---|
DigiKey Part Number | 2449-AST13SNCQ-ND | |
Manufacturer | ||
Manufacturer Product Number | AST13SNCQ | |
Description | SWITCH TOGGLE SPDT 5A 120V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Toggle Switch SPDT Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 12.70mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.27000 | ¥22.27 |
10 | ¥19.97200 | ¥199.72 |
25 | ¥18.86720 | ¥471.68 |
50 | ¥18.03880 | ¥901.94 |
200 | ¥17.11850 | ¥3,423.70 |
400 | ¥16.38223 | ¥6,552.89 |
600 | ¥15.09373 | ¥9,056.24 |
1,000 | ¥14.35746 | ¥14,357.46 |