TMS1T5B2M2RE | ||
---|---|---|
DigiKey Part Number | 450-2103-ND | |
Manufacturer | ||
Manufacturer Product Number | TMS1T5B2M2RE | |
Description | SWITCH TOGGLE SPDT 0.4VA 20V | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Toggle Switch SPDT Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 7.62mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.17000 | ¥41.17 |
10 | ¥36.73400 | ¥367.34 |
25 | ¥34.78240 | ¥869.56 |
50 | ¥33.54020 | ¥1,677.01 |
100 | ¥31.94300 | ¥3,194.30 |
300 | ¥30.52327 | ¥9,156.98 |
500 | ¥27.86136 | ¥13,930.68 |
1,000 | ¥26.61913 | ¥26,619.13 |