AVH25LSSFE3241604 | ||
---|---|---|
DigiKey Part Number | 450-AVH25LSSFE3241604-ND | |
Manufacturer | ||
Manufacturer Product Number | AVH25LSSFE3241604 | |
Description | SWITCH PUSHBUTTON SPDT 16A 125V | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 25.20mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥229.78000 | ¥229.78 |
10 | ¥208.65700 | ¥2,086.57 |
30 | ¥199.27933 | ¥5,978.38 |
50 | ¥188.72800 | ¥9,436.40 |
100 | ¥181.69420 | ¥18,169.42 |
250 | ¥169.97224 | ¥42,493.06 |
500 | ¥145.07706 | ¥72,538.53 |