CFM-4020V-270-255 | ||
---|---|---|
DigiKey Part Number | 102-5595-ND | |
Manufacturer | ||
Manufacturer Product Number | CFM-4020V-270-255 | |
Description | FAN AXIAL 40X20MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 8.9 CFM (0.249m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | CFM-4020V-270-255 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 8.9 CFM (0.249m³/min) | |
Static Pressure | 0.220 in H2O (54.8 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 25.5dB(A) | |
Power (Watts) | 940 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.064 lb (29.03 g) | |
Current Rating (Amps) | 0.039A | |
Voltage Range | 8 ~ 27.6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.47000 | ¥66.47 |
10 | ¥63.46200 | ¥634.62 |
25 | ¥59.68480 | ¥1,492.12 |
50 | ¥57.41700 | ¥2,870.85 |
200 | ¥52.88470 | ¥10,576.94 |
400 | ¥49.48505 | ¥19,794.02 |
600 | ¥48.72952 | ¥29,237.71 |