1264 | |
---|---|
DigiKey Part Number | 36-1264-ND |
Manufacturer | |
Manufacturer Product Number | 1264 |
Description | CONN QC RCPT 16-22AWG 0.187 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1264 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.576" (14.63mm) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
25 | ¥3.52360 | ¥88.09 |
100 | ¥3.44980 | ¥344.98 |
250 | ¥3.24388 | ¥810.97 |
500 | ¥2.90054 | ¥1,450.27 |
1,000 | ¥1.86939 | ¥1,869.39 |
2,500 | ¥1.67153 | ¥4,178.82 |
5,000 | ¥1.56809 | ¥7,840.45 |